IXYS CPC1966 Series Solid State Relay, 3 A Load, PCB Mount, 240 Vrms Load, 5V Control
- RS Stock No.:
- 906-1091
- Mfr. Part No.:
- CPC1966Y
- Manufacturer:
- IXYS
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
- 225 unit(s) shipping from 16 December 2026
- Plus 225 unit(s) shipping from 10 March 2027
- Plus 225 unit(s) shipping from 24 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €5.46 | - |
| 25 - 49 | €5.29 | 3% |
| 50 - 99 | €5.09 | 6% |
| 100 - 249 | €4.91 | 10% |
| 250 + | €4.73 | 13% |
*price indicative
- RS Stock No.:
- 906-1091
- Mfr. Part No.:
- CPC1966Y
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 240Vrms | |
| Minimum Load Voltage | 20Vrms | |
| Minimum Control Voltage | 900mV | |
| Maximum Control Voltage | 5V | |
| Series | CPC1966 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPNO | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP | |
| Maximum Operating Temperature | 85°C | |
| Length | 21.082mm | |
| Standards/Approvals | CSA Certified Component:File 043639, UL Recognised Component:File E69938 | |
| Height | 4.572mm | |
| Width | 10.16mm | |
| Off State Leakage Current | 100nA | |
| Capacitance | 3pF | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 240Vrms | ||
Minimum Load Voltage 20Vrms | ||
Minimum Control Voltage 900mV | ||
Maximum Control Voltage 5V | ||
Series CPC1966 | ||
Terminal Type PCB Pin | ||
Contact Configuration SPNO | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP | ||
Maximum Operating Temperature 85°C | ||
Length 21.082mm | ||
Standards/Approvals CSA Certified Component:File 043639, UL Recognised Component:File E69938 | ||
Height 4.572mm | ||
Width 10.16mm | ||
Off State Leakage Current 100nA | ||
Capacitance 3pF | ||
Output Type AC | ||
- COO (Country of Origin):
- PH
Dual Power SCR Output, AC power Switch, CPC
Ixys Solid State Relays, PCB Mount
Related links
- Celduc SG4 Series Solid State Relay DIN Rail Mount 5V Control
- IXYS CPC1706 Series Solid State Relay PCB Mount 5V Control
- IXYS CPC1918 Series Solid State Relay PCB Mount 5V Control
- IXYS CPC1988J Series Solid State Relay PCB Mount 5V Control
- Crouzet GNRD MINI Series Solid State Relay DIN Rail Mount 240V Control
- TE Connectivity SSRK Series Solid State Relay DIN Rail Mount 280V Control
- RS PRO Solid State Relay Panel Mount 280V dc Control
- RS PRO Solid State Relay Panel Mount 280V ac Control
