IXYS Solid State Relay, 2.2 A Load, Surface Mount
- RS Stock No.:
- 906-1149
- Mfr. Part No.:
- LCA715S
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.69
(exc. VAT)
€8.23
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €6.69 |
| 25 - 49 | €6.44 |
| 50 - 249 | €6.19 |
| 250 - 499 | €5.99 |
| 500 + | €5.81 |
*price indicative
- RS Stock No.:
- 906-1149
- Mfr. Part No.:
- LCA715S
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Load Current | 2.2A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 0.25Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, EN/IEC 60950, RoHS, UL | |
| Width | 6.3mm | |
| Height | 3.3mm | |
| Length | 8.4mm | |
| Off State Leakage Current | 1μA | |
| Capacitance | 200pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Load Current 2.2A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 0.25Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, EN/IEC 60950, RoHS, UL | ||
Width 6.3mm | ||
Height 3.3mm | ||
Length 8.4mm | ||
Off State Leakage Current 1μA | ||
Capacitance 200pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- PH
1-Form-A OptoMOS Relay, LCA
These single pole miniature solid state relays have normally open (1-Form-A) contacts. They are able to provide 3750 Vrms of input to output isolation by using optically coupled MOSFET technology. The outputs use the well-known OptoMos architecture and are controlled by a highly efficient GaAlAs infrared LED.
Potential Applications:
Telecommunications- Telecom witching, tip/ring circuits, modem switching (laptop, notebook, pocket size), hook switch, dial pulsing, ground start, ringing injection
Instrumentation- Multiplexers, data acquisition, electronic switching, I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment- Patient/equipment isolation
Security
Aerospace
Industrial controls
Features
Built-in current limiting
3750 Vrms input/output isolation
Low drive power requirements
No moving parts
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Small 6-pin package
Ixys Solid State Relays, PCB Mount
Standards
UL, CSA, EN/IEC 60950
Related links
- Panasonic AQV Series Solid State Relay PCB Mount, 100 V ac/dc Load
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount, 800 V Load
- IXYS Solid State Relay Surface Mount
