IXYS Solid State Relay, 80 mA Load, Surface Mount
- RS Stock No.:
- 906-1155
- Mfr. Part No.:
- PLA160S
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.78 |
*price indicative
- RS Stock No.:
- 906-1155
- Mfr. Part No.:
- PLA160S
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 80mA | |
| Mount Type | Surface | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| On State Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.3mm | |
| Width | 6.3mm | |
| Length | 8.4mm | |
| Standards/Approvals | CSA, EN/IEC 60950, RoHS, UL | |
| Capacitance | 3pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 25nA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Solid State Relay | ||
Maximum Load Current 80mA | ||
Mount Type Surface | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
On State Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Height 3.3mm | ||
Width 6.3mm | ||
Length 8.4mm | ||
Standards/Approvals CSA, EN/IEC 60950, RoHS, UL | ||
Capacitance 3pF | ||
Output Type MOSFET | ||
Off State Leakage Current 25nA | ||
- COO (Country of Origin):
- PH
1-Form-A Fast Switching OptoMOS Relay, PLA
The PLA160 solid state relays have been designed to give extremely fast switching with a maximum time of 50μs. They are single pole and have normally open (1-Form-A) contacts.
Potential Applications
Instrumentation: Multiplexers, data acquisition, electronic switching, I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment: Patient/equipment isolation
Security systems
Aerospace
Industrial controls
Reed relay replacement
Features
Fastest switching OptoMOS relay, 50us
3750Vrms input/output isolation
Low drive power requirements
(TTL/CMOS compatible)
No moving parts
High reliability
Arc-free with no snubbing circuits
FCC compatible
No EMI/RFI generation
Small 6-pin DIP package
Machine insertable, wave solderable
Surface mount tape & reel version available
Flammability classification rating of V-0
Ixys Solid State Relays, PCB Mount
Standards
UL, CSA, EN/IEC
