IXYS Solid State Relay, 130 mA Load, Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€4.99
25 - 49€4.84
50 - 249€4.70
250 - 499€4.39
500 +€4.33

*price indicative

RS Stock No.:
906-1152
Mfr. Part No.:
PLB190S
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Solid State Relay

Maximum Load Current

130mA

Mount Type

Surface

Terminal Type

PCB Terminal

Contact Configuration

SPNC

On State Resistance

30Ω

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, EN/IEC 60950, CSA

Width

6.3mm

Length

8.4mm

Height

3.3mm

Capacitance

11pF

Output Type

MOSFET

Off State Leakage Current

1μA

COO (Country of Origin):
PH

1-Form-B Enhanced Isolation OptoMOS Relay, PLA


The PLA171 uses optically coupled MOSFET technology to offer a high 5000 Vrms input-to-output isolation. It features a unique design with 7mm of space between the input and output pins. It is single pole with normally closed (1-Form-B) contacts.

These units use the well-known OptoMOS architecture where the optically coupled outputs are controlled by highly efficient GaAlAs infrared LED’s.

Potential Applications

Telecommunications: Telecom switching, tip/ring circuits, modem switching (laptop, notebook, pocket size), dial pulsing

Instrumentation: Multiplexers, data acquisition, electronic switching, I/O subsystems

Meters (watt-hour, water, gas)

Medical equipment: Patient/equipment isolation

Security systems

Aerospace

Industrial controls

Features

5000 Vrms input/output isolation

Low drive power requirements (TTL/CMOS Compatible)

No moving parts

High reliability

Arc-free with no snubbing circuits

FCC compatible

VDE compatible

No EMI/RFI generation

Small 6-pin package

Machine insertable, wave solderable

Surface mount tape & reel version available

Ixys Solid State Relays, PCB Mount


Standards

UL, CSA, EN/IEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy