Infineon PVG612 Series Solid State Relay, 2.4 A Load, Surface Mount, 60 V ac/dc Load
- RS Stock No.:
- 913-4806
- Mfr. Part No.:
- PVG612S-TPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 750 units)*
€3,885.75
(exc. VAT)
€4,779.75
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €5.181 | €3,885.75 |
*price indicative
- RS Stock No.:
- 913-4806
- Mfr. Part No.:
- PVG612S-TPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 2.4A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V ac/dc | |
| Minimum Load Voltage | 0V | |
| Series | PVG612 | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.4mm | |
| Length | 8.6mm | |
| Standards/Approvals | RoHS | |
| Width | 6.5mm | |
| Capacitance | 130pF | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 2.4A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V ac/dc | ||
Minimum Load Voltage 0V | ||
Series PVG612 | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.4mm | ||
Length 8.6mm | ||
Standards/Approvals RoHS | ||
Width 6.5mm | ||
Capacitance 130pF | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- PH
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
Optocouplers, International Rectifier
Related links
- Infineon PVG612 Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Infineon PVG612 Series Solid State Relay Surface Mount, 60 V Load
- Infineon PVG612 Series Solid State Relay PCB Mount, 60 V Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Vishay VO1401AEF Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
