Vishay VO1401AEF Series Solid State Relay, 550 mA Load, Surface Mount, 60 V ac/dc Load
- RS Stock No.:
- 637-750
- Mfr. Part No.:
- VO1401AEFTR
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€1.22
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- Plus 2,909 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.22 |
*price indicative
- RS Stock No.:
- 637-750
- Mfr. Part No.:
- VO1401AEFTR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Load Current | 550mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V ac/dc | |
| Series | VO1401AEF | |
| Terminal Type | SOOP-4 | |
| On State Resistance | 2.5Ω | |
| Switching Function | Solid State Relay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.3mm | |
| Standards/Approvals | CQC, cUL, DIN EN 60747-5-5 (VDE 0884-5), UL 1577, FIMKO | |
| Length | 7mm | |
| Height | 2.18mm | |
| Output Type | Solid State | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Load Current 550mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V ac/dc | ||
Series VO1401AEF | ||
Terminal Type SOOP-4 | ||
On State Resistance 2.5Ω | ||
Switching Function Solid State Relay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.3mm | ||
Standards/Approvals CQC, cUL, DIN EN 60747-5-5 (VDE 0884-5), UL 1577, FIMKO | ||
Length 7mm | ||
Height 2.18mm | ||
Output Type Solid State | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
The Vishay Optically isolated 1 form A solid-state relay in a surface mount 4 pin SOP package.
Clean bounce free switching
TTL and CMOS compatible input
Available on tape and reel
Related links
- Vishay VO1401AEF Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V dc Load
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Vishay VO1400AEF Series Solid State Relay Surface Mount 1.4V Control
