Celduc SKA 20441 Series Solid State Relay, 5 A Load, PCB Mount, 460 V Load, 30V Control
- RS Stock No.:
- 917-4725
- Mfr. Part No.:
- SKA20441
- Manufacturer:
- Celduc
Get a bulk buy discount
Add 5 more to save €7.00
View bulk pricing optionsSubtotal (1 unit)*
€35.10
(exc. VAT)
€43.17
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.10 | - |
| 5 - 9 | €33.70 | €7.00 |
| 10 + | €32.99 | €21.10 |
*price indicative
- RS Stock No.:
- 917-4725
- Mfr. Part No.:
- SKA20441
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 460V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 30V | |
| Series | SKA 20441 | |
| Terminal Type | PCB Pin | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Random | |
| Maximum Operating Temperature | 100°C | |
| Package Type | SIP-4 | |
| Height | 25.4mm | |
| Standards/Approvals | IEC 60335-1/VDE0700-1, IEC/EN60947-4-3, UL-cUL, EN60950/VDE0805 | |
| Length | 43.2mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 460V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 30V | ||
Series SKA 20441 | ||
Terminal Type PCB Pin | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Random | ||
Maximum Operating Temperature 100°C | ||
Package Type SIP-4 | ||
Height 25.4mm | ||
Standards/Approvals IEC 60335-1/VDE0700-1, IEC/EN60947-4-3, UL-cUL, EN60950/VDE0805 | ||
Length 43.2mm | ||
Off State Leakage Current 1mA | ||
Output Type Solid State Relay | ||
- COO (Country of Origin):
- FR
PCB-mount vertical solid state relays
These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Celduc SK Series Solid State Relay PCB Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
