Siemens SIRIUS 3RF31 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 460 V Load, 30V dc Control

Image representative of range

Subtotal (1 unit)*

€90.86

(exc. VAT)

€111.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.86

*price indicative

RS Stock No.:
890-724
Mfr. Part No.:
3RF3190-3AA44
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

90A

Product Type

Solid State Relay

Mount Type

Screw Fixing

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

30V dc

Minimum Control Voltage

4V

Series

SIRIUS 3RF31

Terminal Type

Ring Cable Lug

Contact Configuration

1 NO

IP Rating

IP00

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Standards/Approvals

UR

Width

22.5mm

Height

85mm

Length

48mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay designed for efficient control of single-pole applications, significantly enhancing performance in demanding environments with high operational currents and voltages.

Offers a maximum power loss rating of 83 VA for optimal efficiency

Implements zero-point switching for reliable performance

Supports a wide operational current range up to 80 A and voltage ratings of 48-460 V

Features excellent surge voltage resistance up to 6 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy