Schneider Electric Harmony Relay Series Solid State Relay, 2 A Load, 280 V ac Load, 30V dc Control
- RS Stock No.:
- 922-1815
- Mfr. Part No.:
- SSL1A12BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.18
(exc. VAT)
€18.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.18 |
*price indicative
- RS Stock No.:
- 922-1815
- Mfr. Part No.:
- SSL1A12BD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | Harmony Relay | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Height | 15mm | |
| Width | 5mm | |
| Length | 28mm | |
| Output Type | SCR | |
| Off State Leakage Current | 4mA | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 15V dc | ||
Series Harmony Relay | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Height 15mm | ||
Width 5mm | ||
Length 28mm | ||
Output Type SCR | ||
Off State Leakage Current 4mA | ||
Capacitance 1.5pF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Schneider Electric Solid State Relay, Single Phase, 15 to 30V DC Control Voltage - SSL Series - SSL1A12BD
Use this solid state relay from Schneider Electric to control the flow of electricity through a circuit. The switch opens to break the current in events such as overheating or short circuits. It's a single-phase type with a wide control voltage range of 15 to 30V DC, meaning it provides a stable flow even if the supply voltage fluctuates. To manage this, it supports resistive loads between 24 and 280V AC. As the relay has no moving parts to experience wear or suffer damage during use, it delivers a reliably long operational service life with minimal chance of failure.
Features & Benefits
• Compact dimensions of 28 (L) x 15 (H) x 5mm (D) to make the best use of space on your panel
• SPNO contact configuration for energy efficiency during downtime
Applications
• Industrial motors
• Production lines
• Alarm systems
What IP rating does this solid state relay have?
The housing has an IP67 rating indicating complete protection against dust and means it can be submerged in 1m of water for 30 minutes.
Related links
- Schneider Electric Harmony Relay Series Solid State Relay 280 V ac Load, 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 280 V ac Load, 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 12 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 48 V dc Load, 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 30V dc Control
