Schneider Electric Harmony Relay Series Solid State Relay, 2 A Load, 280 V ac Load, 30V dc Control
- RS Stock No.:
- 922-1824
- Mfr. Part No.:
- SSL1A12BDR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.63
(exc. VAT)
€19.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.63 |
*price indicative
- RS Stock No.:
- 922-1824
- Mfr. Part No.:
- SSL1A12BDR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 15V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | Harmony Relay | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Random Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 15mm | |
| Standards/Approvals | UL, CSA, CE | |
| Length | 28mm | |
| Width | 5mm | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 4mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 15V dc | ||
Maximum Control Voltage 30V dc | ||
Series Harmony Relay | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Switching Function Random Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Height 15mm | ||
Standards/Approvals UL, CSA, CE | ||
Length 28mm | ||
Width 5mm | ||
Capacitance 1.5pF | ||
Off State Leakage Current 4mA | ||
Output Type SCR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Schneider Electric SSL1A12BDR
This Harmony SSL slim interfacing solid state plug-in relay is rated 2A, is controlled with a 15V to 30V DC input, has a rated load voltage of 24V to 280V AC with random voltage switching, ideal for inductive loads. It is 6mm width, including socket, to save space in your control cabinets. It is also silent and reliable thanks to the absence of moving contacts. It is shock, vibration and pollution resistant thanks to its IP67, it makes it ideal for harsh industrial environments.
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Related links
- Schneider Electric Harmony Relay Series Solid State Relay 280 V ac Load, 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 280 V ac Load, 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 12 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 48 V dc Load, 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 30V dc Control
