Schneider Electric Harmony Relay Series Solid State Relay, 100 mA Load, PCB Mount Mount, 48 V dc Load, 30V dc Control
- RS Stock No.:
- 922-1843
- Mfr. Part No.:
- SSL1D101BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.19
(exc. VAT)
€17.45
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 48 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.19 |
*price indicative
- RS Stock No.:
- 922-1843
- Mfr. Part No.:
- SSL1D101BD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB Mount | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 16V dc | |
| Series | Harmony Relay | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | DC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Width | 5mm | |
| Height | 15mm | |
| Length | 28mm | |
| Capacitance | 1.5pF | |
| Output Type | Transistor, Switching Power Supply | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type PCB Mount | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 16V dc | ||
Series Harmony Relay | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Switching Function DC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Width 5mm | ||
Height 15mm | ||
Length 28mm | ||
Capacitance 1.5pF | ||
Output Type Transistor, Switching Power Supply | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- MX
Schneider Electric SSL1D101BD
This Harmony SSL slim interfacing solid state plug-in relay is rated 0.1A, is controlled with a 16V to 30V DC input, has a rated load voltage of 1V to 48V DC with DC switching. It is 6mm width, including socket, to save space in your control cabinets. It is also silent and reliable thanks to the absence of moving contacts. It is shock, vibration and pollution resistant thanks to its IP67, it makes it ideal for harsh industrial environments.
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Related links
- Schneider Electric Harmony Relay Series Solid State Relay 48 V dc Load, 12V dc Control
- WAGO 857 Series Solid State Relay Plug-in Mount 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 30V dc Control
- Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 280 V ac Load, 30V dc Control
- Finder 34 Series Solid State Relay Screwless Rail Push-in Mount 30V Control
- WAGO 857 Series Solid State Relay Plug-in Mount 72V dc Control
