Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 280 V ac Load, 265V ac Control
- RS Stock No.:
- 922-1906
- Mfr. Part No.:
- SSM1A112P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.89
(exc. VAT)
€71.20
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.89 |
*price indicative
- RS Stock No.:
- 922-1906
- Mfr. Part No.:
- SSM1A112P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 12A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 200V ac | |
| Maximum Control Voltage | 265V ac | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | AC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 83.69mm | |
| Length | 18.3mm | |
| Standards/Approvals | RoHS | |
| Height | 87.7mm | |
| Capacitance | 10pF | |
| Off State Leakage Current | 100μA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 12A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 200V ac | ||
Maximum Control Voltage 265V ac | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function AC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 83.69mm | ||
Length 18.3mm | ||
Standards/Approvals RoHS | ||
Height 87.7mm | ||
Capacitance 10pF | ||
Off State Leakage Current 100μA | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Schneider Electric SSM1A112P7
This Harmony SSM solid state modular DIN rail single-phase relay is rated 12A, is controlled with a 200V to 265V AC input, has a rated load voltage of 24V to 280V AC with zero voltage switching, ideal for resistive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Related links
- Crouzet GN Series Solid State Relay Panel Mount 265V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 265 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 36V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 140V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 36 V ac Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 265V ac Control
