Celduc SO9 Series Solid State Relay, 25 A Load, DIN Rail Mount, 280 V ac Load, 265V ac/dc Control
- RS Stock No.:
- 917-4810
- Mfr. Part No.:
- SO942960
- Manufacturer:
- Celduc
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 917-4810
- Mfr. Part No.:
- SO942960
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 185V ac/dc | |
| Maximum Control Voltage | 265V ac/dc | |
| Series | SO9 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -55°C | |
| On State Resistance | 16mΩ | |
| Maximum Operating Temperature | 100°C | |
| Height | 30mm | |
| Standards/Approvals | RoHS, EAC, cURus, VDE, UKCA, CSA, CE | |
| Width | 44.8mm | |
| Length | 44.8mm | |
| Output Type | Triac | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 185V ac/dc | ||
Maximum Control Voltage 265V ac/dc | ||
Series SO9 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -55°C | ||
On State Resistance 16mΩ | ||
Maximum Operating Temperature 100°C | ||
Height 30mm | ||
Standards/Approvals RoHS, EAC, cURus, VDE, UKCA, CSA, CE | ||
Width 44.8mm | ||
Length 44.8mm | ||
Output Type Triac | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
Single-phase solid state relays, SO9 series
Synchronous solid state relay suited to most loads.
TMS2 technology thyristor output ensures longevity.
Voltage protection for input as well as output (VDR) for very high immunity to interference.
Wide control range: 20 → 265 Vac / dc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 and EN60950
Related links
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V ac Control
- Crouzet GN Series Solid State Relay Panel Mount 265V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 265V ac Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 265V ac/dc Control
- Celduc SO9 Series Solid State Relay Chassis Mount 32V dc Control
