Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 600 V ac Load, 140 V ac Control
- RS Stock No.:
- 922-1956
- Mfr. Part No.:
- SSM1A312F7R
- Manufacturer:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.91
(exc. VAT)
€13.42
(inc. VAT)
- RS Stock No.:
- 922-1956
- Mfr. Part No.:
- SSM1A312F7R
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 12 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 140 V ac | |
| Minimum Control Voltage | 90 V ac | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 90 → 140 V ac | |
| Minimum Load Current | 0.00015 A | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Output Device | SCR | |
| Relay Type | Single Channel Relay | |
| Maximum Turn On Time | 1/2 cycle | |
| Load Voltage Range | 48 → 600V ac | |
| Series | Harmony Relay | |
| Dimensions | 18.29 x 83.69 x 87.66mm | |
| Capacitance | 10pF | |
| Depth | 83.7mm | |
| Standards Met | CE, CSA, UL | |
| Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings | |
| Height | 87.7mm | |
| Off State Leakage Current | 0.2 mA | |
| Length | 18.3mm | |
| Operating Temperature Range | -30 → +80°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 12 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 140 V ac | ||
Minimum Control Voltage 90 V ac | ||
Switching Type Zero Cross | ||
Control Voltage Range 90 → 140 V ac | ||
Minimum Load Current 0.00015 A | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Output Device SCR | ||
Relay Type Single Channel Relay | ||
Maximum Turn On Time 1/2 cycle | ||
Load Voltage Range 48 → 600V ac | ||
Series Harmony Relay | ||
Dimensions 18.29 x 83.69 x 87.66mm | ||
Capacitance 10pF | ||
Depth 83.7mm | ||
Standards Met CE, CSA, UL | ||
Special Features Integrated Heat Sinks for Effective Thermal Management & Space Savings | ||
Height 87.7mm | ||
Off State Leakage Current 0.2 mA | ||
Length 18.3mm | ||
Operating Temperature Range -30 → +80°C | ||
- COO (Country of Origin):
- MX
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 265 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 36 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control

