Schneider Electric Harmony Relay Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 32V dc Control
- RS Stock No.:
- 922-2013
- Mfr. Part No.:
- SSP3A225BD
- Manufacturer:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€206.10
(exc. VAT)
€253.50
(inc. VAT)
- RS Stock No.:
- 922-2013
- Mfr. Part No.:
- SSP3A225BD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 3PNO | |
| Switching Function | Random Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 35.5mm | |
| Length | 101.3mm | |
| Width | 97.8mm | |
| Standards/Approvals | CE, CSA, IEC 61000, REACH, RoHS, UL | |
| Off State Leakage Current | 3mA | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 3PNO | ||
Switching Function Random Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 35.5mm | ||
Length 101.3mm | ||
Width 97.8mm | ||
Standards/Approvals CE, CSA, IEC 61000, REACH, RoHS, UL | ||
Off State Leakage Current 3mA | ||
Capacitance 8pF | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Schneider Electric Harmony Relay Series Solid State Relay, 25A Maximum Load Current, 530V AC Maximum Load Voltage - SSP3A225BD
Features & Benefits
Applications
What is the significance of the zero voltage switching feature?
How does the relay's thermal resistance contribute to its performance?
What should be considered when mounting this relay?
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 36V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 36 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control

