Same Sky Sound Sensor, Omni-Directional, Surface, Digital Output 1.6 V 3.6V
- RS Stock No.:
- 259-6229
- Mfr. Part No.:
- CMM-4737DT-26186-TR
- Manufacturer:
- Same Sky
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.50
(exc. VAT)
€10.45
(inc. VAT)
Last RS stock
- Final 890 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.70 | €8.50 | - |
| 10 - 95 | €1.612 | €8.06 | 5% |
| 100 - 245 | €1.536 | €7.68 | 9% |
| 250 - 495 | €1.46 | €7.30 | 14% |
| 500 + | €1.384 | €6.92 | 18% |
*price indicative
- RS Stock No.:
- 259-6229
- Mfr. Part No.:
- CMM-4737DT-26186-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Technology | MEMS Microphone | |
| Product Type | Sound Sensor | |
| Output Type | Digital | |
| Frequency Range | 100 → 10000 Hz | |
| Directivity | Omni-Directional | |
| Sensitivity | -26dB | |
| Signal to Noise Ratio | 58dB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 4.72mm | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Technology MEMS Microphone | ||
Product Type Sound Sensor | ||
Output Type Digital | ||
Frequency Range 100 → 10000 Hz | ||
Directivity Omni-Directional | ||
Sensitivity -26dB | ||
Signal to Noise Ratio 58dB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 4.72mm | ||
Height 1.25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The CUI devices sound sensor Ics of an omnidirectional directivity with a mounting type of surface mount having a sensitivity of -26 dB. The rated operating voltage is 2 V.
Output impedance is 300 Ω
Current consumption is 0.86 mA
Related links
- Same Sky Sound Sensor Surface, Digital Output 1.6 V 3.6V
- Infineon 5-Pin Sound Sensor Surface LLGA 1.8 V 3.6V
- Infineon 5-Pin Sound Sensor Surface PG-TLGA-5-6 1.62 V 3.6V
- Infineon 5-Pin Microphone Surface LGA 1.62 V 3.6V
- Infineon 5-Pin Microphone Surface LLGA 3.6 V 3.6V
- Infineon 5-Pin Microphone Surface TLGA 1.62 V 3.6V
- Infineon 5-Pin Microphone Surface PG-LLGA-5 1.62 V 3.6V
- Infineon 4-Pin Sound Sensor Surface TLGA 2.4 V 3.6V
