Clifford & Snell YL4IS Series Green Sounder Beacon, 18 → 24 V dc, IP65, Fixed Mount, 100dB at 1 Metre
- RS Stock No.:
- 197-4729
- Mfr. Part No.:
- YL4/ISC/T4/G/RN
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€305.54
(exc. VAT)
€375.81
(inc. VAT)
Temporarily out of stock
- Shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €305.54 |
*price indicative
- RS Stock No.:
- 197-4729
- Mfr. Part No.:
- YL4/ISC/T4/G/RN
- Manufacturer:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 18 → 24 V dc | |
Lens Colour | Green | |
Mounting Style | Fixed | |
Current Type | DC | |
Light Effect | Flashing | |
Sounder Type | Electronic | |
Decibels at 1 Metre | 100dB | |
Series | YL4IS | |
Bulb Type | LED | |
Maximum Decibel | 100dB | |
Hazardous Area Certification | ATEX | |
IP Rating | IP65 | |
Number Of Tones | 32 | |
Minimum Temperature | -25°C | |
Housing Material | ABS FR & PC | |
Maximum Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 18 → 24 V dc | ||
Lens Colour Green | ||
Mounting Style Fixed | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 100dB | ||
Series YL4IS | ||
Bulb Type LED | ||
Maximum Decibel 100dB | ||
Hazardous Area Certification ATEX | ||
IP Rating IP65 | ||
Number Of Tones 32 | ||
Minimum Temperature -25°C | ||
Housing Material ABS FR & PC | ||
Maximum Temperature +40°C | ||
Related links
- Clifford & Snell YL4IS Series Blue Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL4IS Series Opal Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL4IS Series Red Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL4IS Series Clear Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL4IS Series Amber Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL5IS Series Green Sounder Beacon IP65 105dB at 1 Metre
- Clifford & Snell YL5IS Series Red Sounder Beacon IP65 105dB at 1 Metre
- Clifford & Snell YL5IS Series Blue Sounder Beacon IP65 105dB at 1 Metre