Clifford & Snell YO4IS Series Blue Beacon-Sounder Combination, IP65 26.4V dc Bulkhead Mount, Wall 100 dB @ 1m

Subtotal (1 unit)*

€317.52

(exc. VAT)

€390.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€317.52

*price indicative

RS Stock No.:
197-4731
Mfr. Part No.:
YL4/ISC/T4/B/RN
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon-Sounder Combination

Minimum Sound Level

97dB

Lens Colour

Blue

Current Type

DC

Light Effect

Flashing

Mount Type

Bulkhead Mount, Wall

Current Consumption

25 mA

Sounder Type

Electronic

Series

YO4IS

Terminal Type

Screw

Maximum Supply Voltage

26.4V dc

Bulb Type

LED

Housing Colour

Blue

Minimum Operating Temperature

-25°C

Sound Level at 1m

100dB

Maximum Operating Temperature

40°C

Maximum Sound Level

103dB

Number of Tones

32

IP Rating

IP65

Hazardous Area Certification

ATEX

Standards/Approvals

IEC/EN 60079-31, IEC/EN 60079-25, IEC/EN 60079-15, IEC/EN 60079-14, IEC/EN 60079-11

Housing Material

Polycarbonate, ABS

COO (Country of Origin):
GB
The Moflash intrinsically safe combination signal 100 dB (A) with LED beacon is a yodalex range combination audible and visual signal designed for use in

hazardous environments. The maximum sound output is 100 dB(A). The enclosure is made of flame retardant ABS. The Moflash intrinsically safe combination has Stainless steel fixings.

IP65 rated as standard

Robust, reliable and simple to install

8 LED array flashing beacon

Sound selection via DIL switch

Monitoring facility

Related links