Keysight Technologies PZ2100 Series Source Meter, 60 V, 100 nA → 10 A, 11W Output
- RS Stock No.:
- 267-3581
- Distrelec Article No.:
- 303-84-493
- Mfr. Part No.:
- PZ2121A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€12,772.00
(exc. VAT)
€15,709.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,772.00 |
*price indicative
- RS Stock No.:
- 267-3581
- Distrelec Article No.:
- 303-84-493
- Mfr. Part No.:
- PZ2121A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | PZ2100 | |
| Source Meter Function | Measure Voltage and Current | |
| Touch Screen | No | |
| Number of Channels | 1 | |
| Source Voltage Range | 60 V | |
| Source Current Range | 100 nA → 10 A | |
| Output Power | 11W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series PZ2100 | ||
Source Meter Function Measure Voltage and Current | ||
Touch Screen No | ||
Number of Channels 1 | ||
Source Voltage Range 60 V | ||
Source Current Range 100 nA → 10 A | ||
Output Power 11W | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Precision Source/Measure Unit, 15 MSa/s, 100 fA, 60 V, 3.5 A DC/10.5 A pulse
The Keysight Technologies high-speed SMU that has wide dynamic range with seamless measurement ranging. Wide output range up to 60V/3.5 A DC/10.5 A pulse.
Best-in-class narrow pulse down to 10 μs pulse width
Note
Manufacturers Warranty
Related links
- Keysight Technologies PZ2100 Series Source Meter 100 nA → 10 A, 11W Output
- Keysight Technologies PZ2100 Series Source Meter 20-Channel 11W Output
- Keysight Technologies PZ2100 Series Source Meter 315 mA, 10.5W Output
- Keysight Technologies PZ2100 Series Source Meter 5-Channel 4.5W Output
- Keithley 2601B Series Source Meter 100 nA - 10 A, 40.4W Output
- Keithley 2600 Series Source Meter 2-Channel 40 W Output
- Keithley 2600 Series Source Meter ±100 nA to ±10 A, 40W Output
- Keithley 2600 Series Source Meter ±100 nA to ±10 A, 60W Output
