RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 12 mm
- RS Stock No.:
- 655-990
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€27.69
(exc. VAT)
€34.06
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €27.69 | €0.554 |
*price indicative
- RS Stock No.:
- 655-990
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Round Spacer | |
| Length | 12mm | |
| Material | Glass Reinforced, Nylon Polyamide 6 | |
| Colour | Black | |
| Fixing Hole Diameter | 3mm | |
| Standards/Approvals | UL94 HB | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Round Spacer | ||
Length 12mm | ||
Material Glass Reinforced, Nylon Polyamide 6 | ||
Colour Black | ||
Fixing Hole Diameter 3mm | ||
Standards/Approvals UL94 HB | ||
Width 6mm | ||
- COO (Country of Origin):
- CN
RS PRO 12mm Round Spacer, Glass Reinforced Nylon Polyamide 6
This RS PRO round spacer is designed to provide reliable spacing solutions in various industrial applications. Made from glass reinforced nylon polyamide 6, it offers excellent durability and strength. Ideal for use in environments where electrical insulation and lightweight components are critical.
Features and Benefits
Material: Glass reinforced nylon polyamide 6 provides high strength and durability.
Colour: Black finish for a professional appearance and easy identification.
Fixing Hole Diameter: 3 mm hole allows for easy installation with standard fasteners.
Length: 12 mm length suitable for a variety of spacing requirements.
Width: 6 mm width ensures stability and support in assemblies.
Standards: Complies with UL94 HB for flammability resistance.
Colour: Black finish for a professional appearance and easy identification.
Fixing Hole Diameter: 3 mm hole allows for easy installation with standard fasteners.
Length: 12 mm length suitable for a variety of spacing requirements.
Width: 6 mm width ensures stability and support in assemblies.
Standards: Complies with UL94 HB for flammability resistance.
Applications
Electronics manufacturing
Automotive assembly
Industrial machinery
Automotive assembly
Industrial machinery
Additional Information
Complies with UL94 HB standards for flammability resistance, ensuring safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 18 mm
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 5 mm
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 8 mm
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- RS PRO Matt Stainless Steel Screw Fixing, 60 mm x 60mm x 6.5 mm
- RS PRO Matt Stainless Steel Screw Fixing, 50 mm x 50mm x 5.9 mm
- Bivar Polyamide 6 Round Spacer Terminal
- Bivar Natural, Polyamide 6 Round Spacer Terminal
