Siemens Spacer 20 mm for Use with MDS D160/MDS D460
- RS Stock No.:
- 203-3604
- Distrelec Article No.:
- 304-32-473
- Mfr. Part No.:
- 6GT2690-0AG00
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
€104.84
(exc. VAT)
€128.95
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.84 | €2.097 |
*price indicative
- RS Stock No.:
- 203-3604
- Distrelec Article No.:
- 304-32-473
- Mfr. Part No.:
- 6GT2690-0AG00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Shaft Coupling | |
| Accessory Type | Spacer | |
| For Use With | MDS D160/MDS D460 | |
| Hazardous Area Certification | No | |
| Height | 14mm | |
| Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Shaft Coupling | ||
Accessory Type Spacer | ||
For Use With MDS D160/MDS D460 | ||
Hazardous Area Certification No | ||
Height 14mm | ||
Diameter 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens MOBY D/RF300 ISO spacer for MDS D160/MDS D460 Support for mounting transponders with 16 mm diameter and 10 mm distance to metal. Black finishing.
PA 6.6 GF material
-25 to +85°C ambient temperature
Related links
- Siemens Housing for Use with MDS D160 MDS D560
- Siemens Spacer 59 mm for Use with MDS D126/MDS D426
- Siemens Spacer 36 mm for Use with MDS D124/D324/D424
- Siemens Spacer for Use with MDS E600/611 RF360 T
- Schneider Electric M5 Spacer 20 mm Stud, Galvanised Steel
- RS PRO Round Brass Spacer 20 mm
- RS PRO Nylon Round Spacer 20 mm
- RS PRO Round Stainless Steel Spacer 20 mm
