Schneider Electric Hexagon Steel Spacer NSYEX106 10 mm
- RS Stock No.:
- 838-584
- Mfr. Part No.:
- NSYEX106
- Manufacturer:
- Schneider Electric
Subtotal (100 units, in packs of 100)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.00 | €0.50 |
*price indicative
- RS Stock No.:
- 838-584
- Mfr. Part No.:
- NSYEX106
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Spacer | |
| Length | 10mm | |
| Material | Steel | |
| Compatible Screw/Bolt Size | M6 | |
| Shape | Hexagon | |
| Inside Diameter | 6mm | |
| Finish | Zinc Plated | |
| Hex Size Across Flat | 10mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Spacer | ||
Length 10mm | ||
Material Steel | ||
Compatible Screw/Bolt Size M6 | ||
Shape Hexagon | ||
Inside Diameter 6mm | ||
Finish Zinc Plated | ||
Hex Size Across Flat 10mm | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric hexagonal spacer designed to raise mounting plates, offering a robust solution for various installations, ensuring stability and ease of use in secure applications.
Constructed from galvanised steel for enhanced durability
Height measures 10 mm to accommodate specific mounting requirements
Fitted with M6 ISO thread, ensuring compatibility with various fittings
Designed for screw-on fixing, facilitating quick installation
