Vogt Red Insulated Female Quick Disconnect Crimp Terminal, 6.3 x 0.8 mm Tab Size 18 AWG to 20 AWG
- RS Stock No.:
- 283-5530
- Distrelec Article No.:
- 148-20-760
- Mfr. Part No.:
- 3937S
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€78.70
(exc. VAT)
€96.80
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
- Plus 2,700 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.787 | €78.70 |
*price indicative
- RS Stock No.:
- 283-5530
- Distrelec Article No.:
- 148-20-760
- Mfr. Part No.:
- 3937S
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Thickness | 800μm | |
| Tab Size | 6.3 x 0.8 mm | |
| Tab Width | 6.3mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, REACH | |
| Insulation Material | Polyamide | |
| Overall Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Thickness 800μm | ||
Tab Size 6.3 x 0.8 mm | ||
Tab Width 6.3mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, REACH | ||
Insulation Material Polyamide | ||
Overall Length 15mm | ||
- COO (Country of Origin):
- TW
Related links
- Vogt 46245/T3 Red Insulated Female Quick Disconnect Crimp Terminal 6.3 x 0.8 mm Tab Size 18 AWG to 22 AWG
- RND RND 465 Red Insulated Female Quick Disconnect Crimp Terminal 6.3 x 0.8 mm Tab Size 16 AWG to 22 AWG
- Vogt Red Insulated Female Spade Connector, 4.8 x 0.8 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.8 mm Tab Size 24 AWG to 26 AWG
- Vogt Red Insulated Male Spade Connector, 2.8 x 0.8 mm Tab Size 18 AWG to 20 AWG
- TE Connectivity 6370 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 4.19 mm Tab Size 22 AWG to
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
