SAM 6 Point Hex Automotive Tool, 3/8 in Insert, 79 mm
- RS Stock No.:
- 209-270
- Mfr. Part No.:
- 628-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 209-270
- Mfr. Part No.:
- 628-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Head Type | 6 Point Hex | |
| Sub Type | Automotive Tool | |
| Insert Size | 3/8 in | |
| Size | 79 mm | |
| For Use With | Oil Filter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Head Type 6 Point Hex | ||
Sub Type Automotive Tool | ||
Insert Size 3/8 in | ||
Size 79 mm | ||
For Use With Oil Filter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
628-20
The SAM Outillage cap wrench is expertly designed to provide a powerful and precise solution for loosening stubborn oil filters. With its 79MM diameter bell shaped head and 15 gripping points, this tool ensures compatibility with a wide range of filters. The robust steel construction not only guarantees durability but also allows for excellent torque transmission, making the task of changing oil filters a breeze. Whether you're a professional mechanic or a DIY enthusiast, this tool simplifies your work while ensuring a secure grip on filters. Enjoy the added peace of mind that comes with a guarantee that promises longevity and quality performance for the common user under normal operating conditions.
Lightweight construction enhances manoeuvrability
Compatible with various vehicle oil filters for flexibility
Exceptional torque transfer for efficient loosening
Backed by a reliable guarantee for worry free use
Facilitates quick and easy oil changes saving valuable time
Precision engineered for an optimal balance of strength and ease of use
