Bahco Reversible Ratchet Spanner Head, 14 x 18 mm Insert, 32 mm
- RS Stock No.:
- 284-192
- Mfr. Part No.:
- 14A-32
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€263.13
(exc. VAT)
€323.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.13 |
*price indicative
- RS Stock No.:
- 284-192
- Mfr. Part No.:
- 14A-32
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Head Type | Reversible Ratchet | |
| Sub Type | Spanner Head | |
| Insert Size | 14 x 18 mm | |
| Size | 32 mm | |
| For Use With | TAW24, 74W14, 7465, TAW14, TAW9, 74P9, TAWM9, 74W9, 74P14, TAWM24, TAWM14, IZO-D | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Head Type Reversible Ratchet | ||
Sub Type Spanner Head | ||
Insert Size 14 x 18 mm | ||
Size 32 mm | ||
For Use With TAW24, 74W14, 7465, TAW14, TAW9, 74P9, TAWM9, 74W9, 74P14, TAWM24, TAWM14, IZO-D | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Rectangular Connector Insert Size Adapter allows you to adapt your wrench to inserts with either a smaller or larger receiver. It is fixed to the torque wrench using a spring-loaded retractable pin. The range covers receivers from 9x12 to 27x36. This adapter is suitable for several wrench models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Torque length is altered and the target torque setting must be calculated
Length is 65 mm
Related links
- Bahco Reversible Ratchet Spanner Head 9 mm
- Bahco Reversible Ratchet Spanner Head 3/4 in
- Bahco Reversible Ratchet Spanner Head 1/2 in
- Bahco Crow Foot Spanner Head 32 mm
- Facom Open End Spanner Head 32 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 32 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 32 mm, Chrome Finish
- Bahco Spanner Ratchet Head 3/4 in, Chrome Finish
