Bahco Reversible Ratchet Spanner Head, 14 x 18 mm Insert, 9 mm
- RS Stock No.:
- 284-395
- Mfr. Part No.:
- 14A-9
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€192.52
(exc. VAT)
€236.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.52 |
*price indicative
- RS Stock No.:
- 284-395
- Mfr. Part No.:
- 14A-9
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Reversible Ratchet | |
| Size | 9 mm | |
| Insert Size | 14 x 18 mm | |
| For Use With | RMQ-Titan | |
| Material | Titanium | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-05, IEC/EN 60947, UL 508, CSA-C22.2 No. 94-91 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Reversible Ratchet | ||
Size 9 mm | ||
Insert Size 14 x 18 mm | ||
For Use With RMQ-Titan | ||
Material Titanium | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-05, IEC/EN 60947, UL 508, CSA-C22.2 No. 94-91 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Increasing and Reducing Rectangular Connector Adaptors are designed for versatility and precision. The insert is securely fixed to the torque wrench using a spring loaded retractable pin, ensuring a stable connection during use. The range of adaptors covers receivers from 9x12 to 27x36, making them suitable for various applications.
Allows adapting your wrench to inserts with a smaller or bigger receiver
Related links
- Bahco Reversible Ratchet Spanner Head 32 mm
- Bahco Reversible Ratchet Spanner Head 3/4 in
- Bahco Reversible Ratchet Spanner Head 1/2 in
- Bahco Open Ended Insert Spanner Head 9/16 in, Powder Coated Finish
- Bahco Crow Foot Spanner Head 9/16 in
- Bahco Spanner Ratchet Head 3/4 in, Chrome Finish
- Bahco Open Ended Insert Spanner Head 13/16 in
- Bahco Open Ended Insert Spanner Head 17 mm
