Bernstein Hexagon Socket Torque Adapter, 4 mm Insert, 4 mm, Steel Grey Finish

Subtotal (1 unit)*

€30.68

(exc. VAT)

€37.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.68

*price indicative

RS Stock No.:
465-469
Mfr. Part No.:
4-972
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Spanner Component & Accessory

Sub Type

Torque Adapter

Head Type

Hexagon Socket

Size

4 mm

Insert Size

4 mm

Finish

Steel Grey

For Use With

C4 Bits (4 mm 5/32 Zoll Hex)

Material

Alloy Steel

Standards/Approvals

DIN EN ISO 6789

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bernstein Torque adapter is preset to 0.2 Nm with a tolerance of ±10%, providing a tightening torque of 0.2 Nm (2.0 Kgfcm / 1.8 in-lb). It is designed for C4 bits (4 mm / 5/32 inch hex) and features a 4.0 mm hexagon magnetic bit holder along with a 4 mm hex shank drive, both conforming to factory standards, ensuring precise and consistent torque application.

Material alloyed steel

Adapter Ø 8 mm

Adapter length 22.0 mm

Length 32 mm

Weight 7.5 g

Related links