Bernstein Hexagon Socket Torque Adapter, 4 mm Insert, 4 mm, Steel Grey Finish
- RS Stock No.:
- 465-470
- Mfr. Part No.:
- 4-973
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€30.38
(exc. VAT)
€37.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €30.38 |
*price indicative
- RS Stock No.:
- 465-470
- Mfr. Part No.:
- 4-973
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Spanner Component & Accessory | |
| Sub Type | Torque Adapter | |
| Head Type | Hexagon Socket | |
| Insert Size | 4 mm | |
| Size | 4 mm | |
| Finish | Steel Grey | |
| For Use With | C4 Bits (4 mm 5/32 Zoll Hex) | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Spanner Component & Accessory | ||
Sub Type Torque Adapter | ||
Head Type Hexagon Socket | ||
Insert Size 4 mm | ||
Size 4 mm | ||
Finish Steel Grey | ||
For Use With C4 Bits (4 mm 5/32 Zoll Hex) | ||
Material Alloy Steel | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bernstein Torque adapters are often used as a complete solution for work on electronic equipment, in quick-change systems, robotic stations, aerospace, medical, or just about any workbench wherever accurate torque is needed. The adapters are tested according to DIN EN ISO 6789 and have a tolerance of ± 10% for at least 20,000 clicks. The torque value should be checked regularly by the user via a torque meter. The adapter functions by locking the ratchet, the torque in the bushing sleeve. The patented system also consists of a hollow shaft and a damping cylinder.
Bit magnetic holder 4.0 mm hexagon (factory standard)
Drive hex shank 4 mm (factory standard)
Material alloyed steel
Adapter Ø 8 mm
Adapter length 22.0 mm
Related links
- Bernstein Hexagon Socket Torque Adapter 4 mm, Steel Grey Finish
- Bernstein Hexagon Socket Torque Adapter 6.35 mm, Steel Grey Finish
- STAHLWILLE Square Ring Spanner Insert 4 mm, Chrome Plated Finish
- Bahco Open Ended Insert Spanner Head 1-1/4 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 3/4 in, Grey Finish
- SAM Torque Adapter 35.25 x 23 mm, Satin Finish
- Wera Hex Bit Adapter Insert 1/4 in, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
