STAHLWILLE Square Ratchet Ring Insert, 9 x 12 mm Insert, 13 mm, Gun Metal Finish
- RS Stock No.:
- 720-198
- Mfr. Part No.:
- 58170113
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€224.79
(exc. VAT)
€276.49
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.79 |
*price indicative
- RS Stock No.:
- 720-198
- Mfr. Part No.:
- 58170113
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ratchet Ring Insert | |
| Head Type | Square | |
| Size | 13 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ratchet Ring Insert | ||
Head Type Square | ||
Size 13 mm | ||
Insert Size 9 x 12 mm | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Stahlwille Ring ratchet insert adaptor is designed to provide precision in tight workspaces. Its sleek design allows operation in confined areas with a minimal working angle of just 5 degrees, making it Ideal for tasks that demand accuracy in limited spaces. Crafted from wear-resistant high-performance steel, this adaptor not only withstands high torque but also offers exceptional durability, ensuring a long-lasting tool for both professionals and enthusiasts alike. With integrated technology for immediate data processing, it also delivers reliable performance under pressure, making it a go-to choice for those requiring both finesse and strength in their toolkit.
Fine-tooth ring ratchet for precise movement and control
Innovative flat transducer technology ensures immediate data processing
Robust design resistant to bending moments and transverse forces
Slim profile Ideal for confined spaces with a working angle of only 5°
Manufactured from lightweight yet Durable HPQ high-performance steel
High torque capacity makes it suitable for demanding applications
Related links
- STAHLWILLE Square Ratchet Ring Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 10 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 8 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 19 mm, Gun Metal Finish
