STAHLWILLE Square Ratchet Ring Insert, 9 x 12 mm Insert, 10 mm, Gun Metal Finish
- RS Stock No.:
- 720-212
- Mfr. Part No.:
- 58170110
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€203.10
(exc. VAT)
€249.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.10 |
*price indicative
- RS Stock No.:
- 720-212
- Mfr. Part No.:
- 58170110
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ratchet Ring Insert | |
| Head Type | Square | |
| Size | 10 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ratchet Ring Insert | ||
Head Type Square | ||
Size 10 mm | ||
Insert Size 9 x 12 mm | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Stahlwille Ring ratchet insert adaptor is designed for precision work in confined spaces with a minimal working angle of just 5 degrees. Engineered to enhance performance, this tool allows users to navigate tight areas effectively, making it an essential addition to any toolkit. Its fine-tooth mechanism guarantees high torque validity while maintaining accuracy, bolstered by Advanced technology incorporated directly into the transducer. Lightweight yet durable, this adaptor excels in delivering reliable results, ensuring that it withstands the rigours of professional demands in a variety of applications.
Fine-tooth design ensures high accuracy even in tight spaces
Integrated measurement amplifier enhances resistance to bending moments and transverse forces
Ideal for work requiring a Compact tool, delivering precise handling with a working angle of just 5 degrees
Constructed from HPQ high-performance steel, offering durability and wear resistance
Lightweight yet robust, perfect for tasks in constrained environments like turbines
Proven performance with high torque capabilities up to 58 N·m, ensuring superior reliability in demanding applications
Suitable for various tool holders, ensuring compatibility across different setups
Related links
- STAHLWILLE Square Ratchet Ring Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 13 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 8 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 10 mm, Nickel Plated Finish
- STAHLWILLE Square Ratchet Ring Insert 24 mm, Gun Metal Finish
