STAHLWILLE Square Ratchet Ring Insert, 9 x 12 mm Insert, 19 mm, Gun Metal Finish
- RS Stock No.:
- 720-202
- Mfr. Part No.:
- 58170119
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€224.79
(exc. VAT)
€276.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.79 |
*price indicative
- RS Stock No.:
- 720-202
- Mfr. Part No.:
- 58170119
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ratchet Ring Insert | |
| Head Type | Square | |
| Size | 19 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ratchet Ring Insert | ||
Head Type Square | ||
Size 19 mm | ||
Insert Size 9 x 12 mm | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Stahlwille Ring ratchet insert adaptor is expertly designed for precision work in tight spaces, making it Ideal for tasks requiring a working angle of just 5°. Its innovative flat transducer technology ensures high accuracy that can withstand bending moments and transverse forces. Crafted from high-performance wear-resistant steel, this adaptor combines strength with a slim, lightweight design, perfect for applications in cramped environments such as turbines. With a depth of 85mm and a width of 35mm, this adaptor is not just functional but also optimised for longevity and performance, making it a valuable addition to any tool collection.
Fine-tooth mechanism allows for operation in confined spaces with minimal movement
High-level accuracy is ensured through Advanced technology and integrated measurement amplifiers
Durable construction from HPQ high-performance steel resists wear and withstands high torque
Compact design facilitates ease of use in challenging work environments
Max torque capacity of 160 N·m to handle demanding applications effortlessly
Wide range of compatible sizes available, enhancing versatility in tool holders
Related links
- STAHLWILLE Square Ratchet Ring Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 10 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 13 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 8 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 24 mm, Gun Metal Finish
