STAHLWILLE Square Ratchet Ring Insert, 14 x 18 mm Insert, 17 mm, Gun Metal Finish
- RS Stock No.:
- 720-387
- Mfr. Part No.:
- 58170217
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€247.60
(exc. VAT)
€304.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.60 |
*price indicative
- RS Stock No.:
- 720-387
- Mfr. Part No.:
- 58170217
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Head Type | Square | |
| Sub Type | Ratchet Ring Insert | |
| Size | 17 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Head Type Square | ||
Sub Type Ratchet Ring Insert | ||
Size 17 mm | ||
Insert Size 14 x 18 mm | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Ring ratchet insert adaptor is meticulously engineered for precision work in confined spaces, featuring a unique design that allows for a minimal working angle of just 5°. Ideal for tight and hard-to-reach areas, this tool combines lightweight, high-performance steel construction with Advanced flat transducer technology. This ensures exceptional accuracy and resistance to bending moments and transverse forces, making it an indispensable addition to any professional's toolkit. With a handy square socket size of 14 x 18 mm, it promises to enhance efficiency without compromising durability.
High-tooth count design ensures consistent accuracy during use
Lightweight and thin-walled construction excels in confined spaces
Integrated measurement amplifier enhances resilience against bending and transverse forces
Safe and durable, MADE from wear-resistant high-performance steel
Versatile compatibility across various tools with 14 x 18 mm square socket
Related links
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 21 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 24 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 27 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
