STAHLWILLE Square Ratchet Ring Insert, 14 x 18 mm Insert, 24 mm, Gun Metal Finish
- RS Stock No.:
- 719-230
- Mfr. Part No.:
- 58170224
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€272.72
(exc. VAT)
€335.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.72 |
*price indicative
- RS Stock No.:
- 719-230
- Mfr. Part No.:
- 58170224
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ratchet Ring Insert | |
| Head Type | Square | |
| Size | 24 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ratchet Ring Insert | ||
Head Type Square | ||
Size 24 mm | ||
Insert Size 14 x 18 mm | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Stahlwille Ring ratchet insert adaptor is designed for precise work in confined spaces, featuring a fine-tooth mechanism that allows a working angle of just 5°. Crafted from high-performance steel, this tool combines strength with a lightweight, thin-walled design, making it Ideal for tasks in tight areas such as turbines. With a robust construction resistant to bending moments and transverse forces, this adaptor ensures outstanding accuracy and durability. It is a must-have for professionals seeking reliability and precision in their toolkit.
Fine-tooth ring ratchet for work in tight spaces with only a 5° working angle
Constructed from wear-resistant high-performance steel for enhanced durability
Lightweight and thin-walled design, making it convenient for use in hard-to-reach areas
Resistant to bending moments and transverse forces, ensuring reliable performance
High accuracy achieved through innovative flat transducer technology
Integrated measurement amplifier for immediate data processing
Ideal for high torque applications while maintaining precision
Related links
- STAHLWILLE Square Ratchet Ring Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 21 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 27 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 13 mm, Gun Metal Finish
