STAHLWILLE Square Ratchet Ring Insert, 14 x 18 mm Insert, 21 mm, Gun Metal Finish

Image representative of range

Subtotal (1 unit)*

€247.60

(exc. VAT)

€304.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€247.60

*price indicative

RS Stock No.:
720-224
Mfr. Part No.:
58170221
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Insert

Head Type

Square

Sub Type

Ratchet Ring Insert

Size

21 mm

Insert Size

14 x 18 mm

Finish

Gun Metal

For Use With

Spanner

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
CH
The Stahlwille Ring ratchet insert adaptor 21mm is engineered for precision in confined workspaces, specifically designed to excel in tight and hard-to-reach areas. This innovative tool provides a remarkable working angle of just 5°, allowing users to perform intricate tasks with ease, even where larger tools may fail. Built from wear-resistant high-performance steel, the adaptor ensures long-lasting durability while maintaining a lightweight profile, making it Ideal for high torque applications in challenging environments. Each aspect of its design reflects stahlwille's commitment to accuracy and reliability, featuring integrated technology for immediate data processing, allowing for safe and efficient operation even under bending moments and transverse forces.

Precision work enabled by a slim design for access in restricted areas

High torque capacity of 330 N·m ensures reliability under stress

Composed of HPQ high-performance steel for enhanced durability

Resistant to bending moments and transverse forces for safe operation

Technical attributes include 72 teeth and a working angle of 5°

Ideal for use in confined spaces like turbines, enhancing usability

Lightweight construction improves user handling and manoeuvrability

Designed for immediate data processing, ensuring high accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy