SAM Open Ended Insert Spanner Head, 9 x 12 mm Insert, 14 → 19 mm, Chrome Finish
- RS Stock No.:
- 221-5862
- Mfr. Part No.:
- DMC-36
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-5862
- Mfr. Part No.:
- DMC-36
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Insert Size | 9 x 12 mm | |
| Size | 14 → 19 mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Insert Size 9 x 12 mm | ||
Size 14 → 19 mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS module rectangular open end bits for 14-19 mm dyna wrench.
Open end bits
Related links
- SAM Open Ended Insert 13 → 16 mm, Chrome Finish
- SAM Open Ended Insert 17 → 21 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- Gedore Open Ended Insert Spanner Head 36 mm, Chrome Finish
- Gedore Open Ended Insert Spanner Head 19 mm, Chrome Finish
- Gedore Open Ended Insert Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 17 mm, Chrome Finish
