STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 14 mm, Chrome Finish

Subtotal (1 unit)*

€63.31

(exc. VAT)

€77.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.31

*price indicative

RS Stock No.:
778-2311
Mfr. Part No.:
58211014
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Head Type

Open Ended Insert

Sub Type

Spanner Head

Size

14 mm

Insert Size

9 x 12 mm

Finish

Chrome

For Use With

Square Drive Torque Wrench

Material

Alloy Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 731/10 Series Spanner Insert, 14mm Head Type, Open Ended Insert size 9 x 12mm - 58211014


This spanner insert is designed as an open-ended shell tool, specifically tailored for use with torque wrenches featuring a square drive. With a size of 14mm, it is an essential component for precision work in industries such as automotive, electrical, and mechanical sectors. The insert is crafted to endure high levels of stress, ensuring longevity and durability in demanding applications.

Features & Benefits


• Designed for use with square drive torque wrenches

• Chrome plating over nickel offers corrosion resistance

• Forged and hardened for optimal strength

• Exceptional load-bearing capacity for challenging tasks

• Compact dimensions facilitate easy handling

• Insert size of 9 x 12mm enhances compatibility

Applications


• Ideal for automotive repair and maintenance

• Suitable for precision engineering tasks

• Utilised in mechanical assembly operations

• Commonly used in electrical installations

What material construction enhances the durability of this unit?


It features a chrome-plated finish over nickel, ensuring resistance to corrosion and chipping, which contributes to its long-lasting performance even under demanding conditions.

How does the size of the insert affect its versatility?


The spanner insert size of 9 x 12mm allows it to fit a range of applications, particularly in tasks that require precision and adaptability in tight spaces.

Can this spanner insert withstand high torque applications?


Yes, it is designed to handle strong load conditions without compromising structural integrity, making it suitable for high-torque applications in various industries.

What is the importance of the open-ended design in this tool?


The open-ended shell design provides easy access to fasteners in confined spaces, making it effective for quick adjustments and efficient work processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy