Facom Open End Wrench Cap, 60 → 80 mm, Chrome Finish
- RS Stock No.:
- 235-3875
- Mfr. Part No.:
- C.48-2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€104.86
(exc. VAT)
€128.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.86 |
*price indicative
- RS Stock No.:
- 235-3875
- Mfr. Part No.:
- C.48-2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Sub Type | Wrench Cap | |
| Head Type | Open End | |
| Size | 60 → 80 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Sub Type Wrench Cap | ||
Head Type Open End | ||
Size 60 → 80 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom C series automatic cap wrench. It protects the filter when unscrewing and has self tightening automaic adjustment to filter size.
Single hand positioning
Powerful torque
Related links
- Facom Open End Wrench Cap Chrome Finish
- Facom Open End Wrench Cap, Chrome Finish
- Facom Open End Cap Wrench Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 7 mm, Chrome Finish
- Facom Open End Bar 300 mm, Chrome Finish
- Facom Open End Spanner Head 12.7 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 24 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 16 mm, Chrome Finish
