Facom Open End Wrench Cap, 60 → 80 mm, Chrome Finish

Subtotal (1 unit)*

€104.86

(exc. VAT)

€128.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.86

*price indicative

RS Stock No.:
235-3874
Mfr. Part No.:
C.48-1
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Insert

Head Type

Open End

Sub Type

Wrench Cap

Size

60 → 80 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom C series automatic cap wrench. It protects the filter when unscrewing and has self tightening automaic adjustment to filter size.

Single hand positioning

Powerful torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy