Facom Open End Adapter, 10 mm Insert, Chrome Finish
- RS Stock No.:
- 235-8116
- Mfr. Part No.:
- 467.ADAPT10MM
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.72
(exc. VAT)
€16.88
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.72 |
*price indicative
- RS Stock No.:
- 235-8116
- Mfr. Part No.:
- 467.ADAPT10MM
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench Adapter Set | |
| Head Type | Open End | |
| Sub Type | Adapter | |
| Insert Size | 10 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench Adapter Set | ||
Head Type Open End | ||
Sub Type Adapter | ||
Insert Size 10 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has set of 2 adaptors for 10 mm wrenches to 1/4" drive. This 2 adaptors to use with 10 mm ratchet wrench with 1/4 drive sockets and 1/4 6-point bits.
Weight is 0.1 kg
Related links
- Facom Open End Multiplier Chrome Finish
- Facom Open End Swivel Handle Chrome Finish
- Facom Open End Spanner Head 21 mm, Chrome Finish
- Facom Open End Bar 220 mm, Chrome Finish
- Facom Open End Spanner Head 23 mm, Chrome Finish
- Facom Open End Spanner Head 14 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 7 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 15 mm, Chrome Finish
