Facom Open End Roller Type Stud Driver, 3/4 Insert, 72 x 66 mm, Chrome Finish
- RS Stock No.:
- 235-9324
- Mfr. Part No.:
- 286A.PL
- Manufacturer:
- Facom
Subtotal (1 unit)*
€187.06
(exc. VAT)
€230.08
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.06 |
*price indicative
- RS Stock No.:
- 235-9324
- Mfr. Part No.:
- 286A.PL
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Open End | |
| Sub Type | Roller Type Stud Driver | |
| Insert Size | 3/4 | |
| Size | 72 x 66 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Head Type Open End | ||
Sub Type Roller Type Stud Driver | ||
Insert Size 3/4 | ||
Size 72 x 66 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has roller-type stud drivers with multi-diameter. The size of the drive is the 3/4 inch and the dimensions are 72 x 66 mm.
Tighten or untighten due to its eccentric shaft, the knob grips the stud,for tightening or untightening
Related links
- Facom Open End Roller Type Stud Driver 52 x 54 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 65 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 75 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver Chrome Finish
- Facom Open End Open End Bit 9.5 mm, Chrome Finish
- Facom Open End Open End Insert 11 mm, Chrome Finish
- Facom Open End Spanner Insert Chrome Finish
- Facom Open End Open End Insert 19 mm, Chrome Finish
