Facom Open End Roller Type Stud Driver, 155 mm, Chrome Finish
- RS Stock No.:
- 235-9335
- Mfr. Part No.:
- 287B.JS5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€308.78
(exc. VAT)
€379.80
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.78 |
*price indicative
- RS Stock No.:
- 235-9335
- Mfr. Part No.:
- 287B.JS5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Open End | |
| Sub Type | Roller Type Stud Driver | |
| Size | 155 mm | |
| Finish | Chrome | |
| For Use With | M9 and M10 Studs, M7, M6, M8 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Head Type Open End | ||
Sub Type Roller Type Stud Driver | ||
Size 155 mm | ||
Finish Chrome | ||
For Use With M9 and M10 Studs, M7, M6, M8 | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
The Facom has set of roller-type stud drivers. Its set of 5 stud drivers to screw and unscrew the M6, M7, M8, M9 and M10 studs. The overall length of the stud driver is the 155 mm.
Presentation on stand
Related links
- Facom Open End Roller Type Stud Driver 65 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 75 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 72 x 66 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 52 x 54 mm, Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Open End Bit 9.5 mm, Chrome Finish
- Facom Open End Spanner Handle Chrome Finish
- Facom Open End Cap Wrench Chrome Finish
