Facom, 9 x 12 mm, 14 x 18 mm Insert, 20 x 7 mm
- RS Stock No.:
- 235-9717
- Mfr. Part No.:
- J.274
- Manufacturer:
- Facom
Subtotal (1 unit)*
€94.58
(exc. VAT)
€116.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.58 |
*price indicative
- RS Stock No.:
- 235-9717
- Mfr. Part No.:
- J.274
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Drive Adapter | |
| Insert Size | 9 x 12 mm, 14 x 18 mm | |
| Size | 20 x 7 mm | |
| For Use With | Bits 14 x 18 mm on Wrenches Max Capacity 600 Nm, Bits 9 x 12 mm on Wrenches Max Capacity 100 Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Drive Adapter | ||
Insert Size 9 x 12 mm, 14 x 18 mm | ||
Size 20 x 7 mm | ||
For Use With Bits 14 x 18 mm on Wrenches Max Capacity 600 Nm, Bits 9 x 12 mm on Wrenches Max Capacity 100 Nm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom adapters drive 20 x 7 mm for use with bits 9 x 12 mm on wrenches max capacity 100 N.m. Bits 14 x 18 mm on wrenches max capacity 600 N.m.
Professional quality
delivers quality, strength and performance
Related links
- Facom Square Drive 20 x 7 mm
- Facom Open End Spanner Head 7 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 7 mm, Chrome Finish
- Facom Ratchet, 20 x 7 mm Insert
- Bahco Open Ended Insert Spanner Head 7 mm, Grey Finish
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- Wera Open Ended Insert Open End Insert 7 mm, Chrome Finish
- BETA 6 x 7 mm;8 x 9 mm;10 x 11 mm;12 x 13 mm;14 x 15 mm;16 x 17 mm;18 x 19 mm;20 x 22 mm Socket Spanner Set with
