Teng Tools 8-Piece Spanner Set, 8 x 9 mm, 6 x 7 mm, 10 x 11 mm, 12 x 13 mm, 16 x 17 mm, 20 x 22 mm, 18 x 19 mm, 14 x 15
- RS Stock No.:
- 269-3233
- Mfr. Part No.:
- TEX6308
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€217.89
(exc. VAT)
€268.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.89 |
*price indicative
- RS Stock No.:
- 269-3233
- Mfr. Part No.:
- TEX6308
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 8 x 9 mm, 6 x 7 mm, 10 x 11 mm, 12 x 13 mm, 16 x 17 mm, 20 x 22 mm, 18 x 19 mm, 14 x 15 mm | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Finish | Chrome Vanadium Satin | |
| Standards/Approvals | DIN 838 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 8 x 9 mm, 6 x 7 mm, 10 x 11 mm, 12 x 13 mm, 16 x 17 mm, 20 x 22 mm, 18 x 19 mm, 14 x 15 mm | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
Finish Chrome Vanadium Satin | ||
Standards/Approvals DIN 838 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner set has hip grip design for contact with the flat side of the fastening and tools are held in place using three colour pre-cut EVA foam.
Different size at each end to give 16 sizes in total
Double curved heads offset at 75° for easier use on flat surfaces
Chrome vanadium satin finish
Related links
- BETA 6 x 7 mm;8 x 9 mm;10 x 11 mm;12 x 13 mm;14 x 15 mm;16 x 17 mm;18 x 19 mm;20 x 22 mm Socket Spanner Set with
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- Bahco 8-Piece Spanner Set 16 x 17 18 x 19 12 x 13 20 x 22 mm, Alloy Steel
- Bahco 12-Piece Spanner Set 6 x 7 20 x 22 12 x 13 8 x 9 18 x 19, 24
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- Stanley 7-Piece Open End Spanner 18 x 19 mm 16 x 17 mm 12 x 13 mm
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- BETA 10 x 11 mm 14 x 15 mm 235mm Overall, Straight Handle
