Facom Square Cap Wrench, 3/8 in Insert, 65 mm, Chrome Finish
- RS Stock No.:
- 236-0284
- Mfr. Part No.:
- D.139
- Manufacturer:
- Facom
Subtotal (1 unit)*
€31.44
(exc. VAT)
€38.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.44 |
*price indicative
- RS Stock No.:
- 236-0284
- Mfr. Part No.:
- D.139
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Insert | |
| Head Type | Square | |
| Sub Type | Cap Wrench | |
| Insert Size | 3/8 in | |
| Size | 65 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Insert | ||
Head Type Square | ||
Sub Type Cap Wrench | ||
Insert Size 3/8 in | ||
Size 65 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom cap wrenches with flats to be used when a strap wrench cannot be used. 3/8 inch square drive.
Weight: 0.135Kg
Related links
- Facom Square Cap Wrench 66.5 mm, Chrome Finish
- Facom Square Cap Wrench 74 mm, Chrome Finish
- Facom Square Cap Wrench 79 mm, Chrome Finish
- Facom Square Cap Wrench Chrome Finish
- Facom Square Cap Wrench 92 mm, Chrome Finish
- Facom Square Cap Wrench 74 mm, Chrome Finish
- Facom Square Flywheel Stay 25 x 30 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 65 mm, Chrome Finish
