Facom Square Flywheel Stay, 3/8 in Insert, 25 x 30 mm, Chrome Finish
- RS Stock No.:
- 236-0342
- Mfr. Part No.:
- D.86
- Manufacturer:
- Facom
Subtotal (1 unit)*
€38.09
(exc. VAT)
€46.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.09 |
*price indicative
- RS Stock No.:
- 236-0342
- Mfr. Part No.:
- D.86
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Insert | |
| Head Type | Square | |
| Sub Type | Flywheel Stay | |
| Insert Size | 3/8 in | |
| Size | 25 x 30 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Insert | ||
Head Type Square | ||
Sub Type Flywheel Stay | ||
Insert Size 3/8 in | ||
Size 25 x 30 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom flywheel stay to lock the flywheel crown gear.
Length: 30mm
Height: 25mm
Related links
- Facom Square Cap Wrench 65 mm, Chrome Finish
- Facom Square Cap Wrench 66.5 mm, Chrome Finish
- Facom Square Cap Wrench 74 mm, Chrome Finish
- Facom Square Cap Wrench 79 mm, Chrome Finish
- Facom Square Cap Wrench 92 mm, Chrome Finish
- Facom Square Cap Wrench 74 mm, Chrome Finish
- Facom Square Ratchet Head 14 x 18 mm, Chrome Finish
- Facom Square Universal Pulley Chrome Finish
