STAHLWILLE Crow Foot Crowfoot Wrench, 8 x 61 mm Insert, 41 mm, Chrome Finish
- RS Stock No.:
- 270-1972
- Mfr. Part No.:
- 02200041
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€166.58
(exc. VAT)
€204.89
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.58 |
*price indicative
- RS Stock No.:
- 270-1972
- Mfr. Part No.:
- 02200041
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Crowfoot Wrench | |
| Size | 41 mm | |
| Insert Size | 8 x 61 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Crowfoot Wrench | ||
Size 41 mm | ||
Insert Size 8 x 61 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540 Series Spanner Insert, 41mm size, Crow-foot Head Type - 02200041
This spanner insert is designed to provide efficient torque application in tight spaces. It features a 41mm head size and an insert dimension of 8 x 61mm, making it suitable for various maintenance tasks. Constructed with a chrome plated finish, it ensures protection against corrosion, increasing its durability. This tool is particularly advantageous for professional use in mechanical and electrical applications.
Features & Benefits
• Chrome plated for enhanced corrosion resistance
• Compact insert size for better access
• Durable spanner heads withstand heavy use
Applications
• Used in automotive repairs for securing fasteners
• Ideal for assembly tasks in the electronics sector
• Effective for mechanical maintenance on machinery
• Suitable for high precision work in automation setups
What materials are used in the construction of this unit?
It features a chrome plated finish which provides reliable protection against rust and wear. This enhances the durability of the spanner insert during regular use in various environments.
How does the design of the spanner insert facilitate its use?
The compact 8 x 61mm insert size allows for greater access to tight or confined spaces, enabling effective fastening without compromising on torque.
Can this tool be integrated with other accessories?
Yes, this spanner insert can be utilised as part of a comprehensive socket tool accessory set, enhancing the versatility of your toolkit for various mechanical tasks.
Related links
- STAHLWILLE Crow Foot Crowfoot Wrench 68 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 27 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 42 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 41 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 22 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 56 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 54 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 44 mm, Chrome Finish
