Facom Offset Heavy Duty Offset Ring Wrench, 24 → 46 mm, Satin Chrome Finish
- RS Stock No.:
- 236-0473
- Mfr. Part No.:
- 54A.24SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€65.68
(exc. VAT)
€80.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.68 |
*price indicative
- RS Stock No.:
- 236-0473
- Mfr. Part No.:
- 54A.24SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Head Type | Offset | |
| Sub Type | Heavy Duty Offset Ring Wrench | |
| Size | 24 → 46 mm | |
| Finish | Satin Chrome | |
| For Use With | 54.M1BSLS For Dimensions 24 and 30 mm, 54.M3BSLS For Dimensions 46 mm, 54.M2BSLS For Dimensions 32 to 41 mm | |
| Material | Steel | |
| Standards/Approvals | ISO 691, NF ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Head Type Offset | ||
Sub Type Heavy Duty Offset Ring Wrench | ||
Size 24 → 46 mm | ||
Finish Satin Chrome | ||
For Use With 54.M1BSLS For Dimensions 24 and 30 mm, 54.M3BSLS For Dimensions 46 mm, 54.M2BSLS For Dimensions 32 to 41 mm | ||
Material Steel | ||
Standards/Approvals ISO 691, NF ISO 691, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Facom 54A.SLS series heavy duty wrench has offset ring to clear fingers or obstacles and is ideal for series of nuts. It has satin chrome finish.
Tool equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
Length 180 mm
Related links
- Facom Open End Heavy Duty Offset Ring Wrench Satin Chrome Finish
- Facom Open End Spanner Handle, Satin Chrome Finish
- Facom Ratchet Satin Chrome Finish
- SAM Hex Male Key, Satin Chrome Finish
- Facom Offset 12, Chrome Phosphated Finish
- Facom 600mm Overall, Metal Handle
- Bahco Square Crowfoot Wrench 3/8 in, Chrome Finish
- Facom Combination Ratchet Spanner Satin Chrome, 565mm Overall 41 mm
