Facom Ratchet, 3/8 in Female Square drive Bit Insert, Satin Chrome Finish
- RS Stock No.:
- 235-9659
- Mfr. Part No.:
- J.156
- Manufacturer:
- Facom
Subtotal (1 unit)*
€117.22
(exc. VAT)
€144.18
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.22 |
*price indicative
- RS Stock No.:
- 235-9659
- Mfr. Part No.:
- J.156
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Head | |
| Head Type | Ratchet | |
| Insert Size | 3/8 in Female Square drive Bit | |
| Finish | Satin Chrome | |
| For Use With | Fixed Control Tool (Such as a Hinged Handle) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Head | ||
Head Type Ratchet | ||
Insert Size 3/8 in Female Square drive Bit | ||
Finish Satin Chrome | ||
For Use With Fixed Control Tool (Such as a Hinged Handle) | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom junior 3/8 inch range of offset ratchet. Allows adding a ratchet mechanism to a fixed control tool (such as a hinged handle). 3/8" female square drive bit and Out side is 3/8" male square drive bit.
72 tooth mechanism for 5° increments
Reversing by rotating cap
Satin chrome finish
Related links
- Facom Compact Ratchet Ratchet 3/8 in, Chrome Finish
- Facom Square Cap Wrench Chrome Finish
- Facom Ratchet, 3/8 in Insert
- Facom Open End Spanner Handle, Satin Chrome Finish
- Facom Open End Heavy Duty Offset Ring Wrench Satin Chrome Finish
- Facom Offset Heavy Duty Offset Ring Wrench Satin Chrome Finish
- SAM Hex Male Key, Satin Chrome Finish
- Facom Ratchet Ratchet Head 37 mm, Chrome Finish
