Facom Open End Swivel Handle, 20 x 7 mm Insert, Chrome Finish
- RS Stock No.:
- 236-0858
- Mfr. Part No.:
- R.200P
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.16
(exc. VAT)
€28.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.16 |
*price indicative
- RS Stock No.:
- 236-0858
- Mfr. Part No.:
- R.200P
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Open End | |
| Sub Type | Swivel Handle | |
| Insert Size | 20 x 7 mm | |
| Finish | Chrome | |
| For Use With | Square bits Ref J.203E - S.203E and Torque Wrench ref. R.203 DA. R.200P S.200P | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Head Type Open End | ||
Sub Type Swivel Handle | ||
Insert Size 20 x 7 mm | ||
Finish Chrome | ||
For Use With Square bits Ref J.203E - S.203E and Torque Wrench ref. R.203 DA. R.200P S.200P | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom swivel handles drive 20 x 7 mm. Allows to maintain the wrench parallel with the tightening plane and contribute to tightening accuracy.
Used with square bits
Related links
- Facom Open End Swivel Handle Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 7 mm, Chrome Finish
- Facom Open End Adapter Chrome Finish
- Facom Open End Multiplier Chrome Finish
- Facom Open End Open End Insert 11 mm, Chrome Finish
- Facom Open End Open End Insert 19 mm, Chrome Finish
- Facom Open End Open End Insert 18 mm, Chrome Finish
- Facom Open End Open End Insert 22 mm, Chrome Finish
