Wera Square Square Drive Insert, 14 x 18 mm Insert, 1/2 in, Chrome Finish
- RS Stock No.:
- 266-6369
- Mfr. Part No.:
- 05078345001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€82.33
(exc. VAT)
€101.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.33 |
*price indicative
- RS Stock No.:
- 266-6369
- Mfr. Part No.:
- 05078345001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Sub Type | Square Drive Insert | |
| Head Type | Square | |
| Insert Size | 14 x 18 mm | |
| Size | 1/2 in | |
| Finish | Chrome | |
| For Use With | Torque Wrench of the Click-Torque X series | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Sub Type Square Drive Insert | ||
Head Type Square | ||
Insert Size 14 x 18 mm | ||
Size 1/2 in | ||
Finish Chrome | ||
For Use With Torque Wrench of the Click-Torque X series | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7783 C Square drive insert, 14x18 mm, 1/2" x 65 mm
The Wera square drive insert, for 1/2" square socket wrench inserts and 1/2" connecting parts with square drive; for torque wrenches of the Click-Torque X series with 14x18 mm holder.
Square insert tool 14x18 mm
For torque wrenches of the Click-Torque X series with 14x18 mm holder
With safety pin
For 1/2" square socket wrench inserts and 1/2" connecting parts with square drive
The chrome-vanadium steel version makes the plug-in tools s
Application:
For 1/2" square socket wrench inserts and 1/2" connecting parts with square drive Drive 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder Design Forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Related links
- Wera Square Square Drive Insert 1/2 in, Chrome Finish
- Wera Square Square Drive Insert 1/4 in, Chrome Finish
- Wera Square Square Drive Insert 3/8 in, Chrome Finish
- Wera Square Adapter Insert 14 x 18 mm, Chrome Finish
- STAHLWILLE Round Square Drive Insert Tool 31 mm, Chrome Finish
- STAHLWILLE Round Square Drive Insert Tool 40 mm, Chrome Finish
- Wera Square Adapter Insert 9 x 12 mm, Chrome Finish
- STAHLWILLE Square Ring Spanner Insert 1 1/8 in, Nickel Plated Finish
